BZX84C6V8LT1G
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 Pins | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| 5 MA | ||
| 6.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |