BZX84C5V1LT1G
Zener Single Diode, 5.1 V, 225 mW, SOT-23, 3 Pins, 150 °C, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX84C5V1LT1G
Secondary Manufacturer Part#: BZX84C5V1LT1G
- RoHS 10 Compliant
- Tariff Charges
The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 225mW Rating on FR-4 or FR-5 board
- Small package size for high density applications
- Tight tolerance available
- ESD rating of Class 3 (16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 3 | ||
| 150 °C | ||
| 250 mW | ||
| BZX84 Series | ||
| 5.1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |