PDP SEO Portlet

BZX84C2V4LT1G

Zener Single Diode, 2.4 V, 225 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: BZX84C2V4LT1G
Secondary Manufacturer Part#: BZX84C2V4LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.

  • 225mW Rating on FR-4 or FR-5 board
  • Small package size for high density applications
  • Tight tolerance available
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free device

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
250 mW
BZX84 Series
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:60000  Mult:3000  
USD $:
0+
$0.00000