PDP SEO Portlet

BZX84C15LT1G

Zener Single Diode, 15 V, 225 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZX84C15LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BZX84C15LT1G is a Zener Diode with a void-free transfer-molded thermosetting plastic case and easily solderable corrosion-resistant finish. This device is designed to provide voltage regulation with minimum space requirement. It is suitable for applications such as cellular phones, hand held portable and high density PC boards.

  • Cathode indicated by polarity band
  • UL94V-0 Flammability rating
  • 0.05µA at 10.5V Maximum reverse leakage current

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
MSL 1 - Unlimited
3 Pins
150 °C
null
null
null
5 MA
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  33,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:60000  Mult:3000  
Need More?
USD $:
$ 0.01860
3000+
$0.01860
9000+
$0.01691
15000+
$0.01550
30000+
$0.01431
75000+
$0.01329
150000+
$0.01240
300000+
$0.01163
SubTotal:
$1,116.00