BZX84B6V2LT1G
Zener Single Diode, BZX84C, 6.2 V, 225 mW, SOT-23, 3 Pins, 150 °C, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX84B6V2LT1G
Secondary Manufacturer Part#: BZX84B6V2LT1G
- RoHS 10 Compliant
- Tariff Charges
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
- Zener Breakdown Voltage 6.2 V
- 225 mW Rating on FR-4 or FR-5 Board
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- Tight Tolerance Series Available
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 3 | ||
| 150 °C | ||
| 250 W | ||
| BZX84 Series | ||
| 6.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |