BSS63LT1G
Bipolar (BJT) Single Transistor, PNP, 100 V, 100 mA, 225 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BSS63LT1G
Secondary Manufacturer Part#: BSS63LT1G
- RoHS 10 Compliant
- Tariff Charges
The BSS63LT1G is a PNP high voltage Bipolar Transistor designed for general purpose switching applications. The device is housed in the package which is designed for lower power surface-mount applications. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Can be soldered using wave or reflow
- PNP complement is BSP62T1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 100 mA | ||
| 30 | ||
| 3 | ||
| 150 °C | ||
| 225 mW | ||
| BSS63LT1G Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 95 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |