BC858CLT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC858CLT1G
Secondary Manufacturer Part#: BC858CLT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 V | ||
| 6 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 3.2 mW | ||
| BC85xALT1G Series | ||
| AEC-Q101 | ||
| PowerDI5 | ||
| Surface Mount | ||
| NPN | ||
| 130 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |