BC857CLT1G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 45 V, 100 mA, 225 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC857CLT1G
Secondary Manufacturer Part#: BC857CLT1G
- RoHS 10 Compliant
- Tariff Charges
The BC857CLT1G is a PNP general purpose Bipolar Transistor is designed for use in linear and switching applications. The device is housed in the package which is designed for lower power surface-mount applications.
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 100 mA | ||
| 420 | ||
| 3 | ||
| 150 °C | ||
| 225 mW | ||
| BCxxx | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 120 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |