BC846ALT1G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 65 V, 100 mA, 300 mW, SOT-23, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
The BC846ALT1G is a NPN Bipolar Transistor designed for use in linear and switching applications. The device is housed in the package which is designed for lower power surface-mount applications.
- Halogen-free
- AEC-Q101 qualified and PPAP capable
- Moisture sensitivity level-1
- 4000V Human body model and 400V machine model - ESD rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 100 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| BCxxx | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |