BC807-40LT1G
Bipolar (BJT) Single Transistor, PNP, 45 V, 500 mA, 300 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC807-40LT1G
Secondary Manufacturer Part#: BC807-40LT1G
- RoHS 10 Compliant
- Tariff Charges
The BC807-40LT1G is a PNP Bipolar Transistor designed for use in linear and switching applications. The device is housed in a surface-mount package. It offers ESD protection, polarity reversal protection, data line protection, inductive load protection and steering logic.
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 500 mA | ||
| 250 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| BC807 Series | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |