BC32725TA
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
The BC32725TA is a -45V PNP Epitaxial Silicon Transistor for AF-Driver stages and low power output stages. It is complement to BC337/BC338 transistors. This product is general usage and suitable for many different applications.
- -5V Emitter to base voltage (VEBO)
- 200°C/W Thermal resistance, junction to ambient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 800 mA | ||
| 160 | ||
| 3 | ||
| 150 °C | ||
| 625 mW | ||
| BC327 Series | ||
| TO-92 | ||
| Through Hole | ||
| PNP | ||
| 260 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |