BAW56WT1G
Small Signal Diode, Switching, Dual Common Anode, 70 V, 150 mA, 1.25 V, 6 ns, 500 mA
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAW56WT1G
- RoHS 10 Compliant
- Tariff Charges
- Pb-Free Package is Available
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 6 ns | ||
| null | ||
| SC-70 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 500 mA | ||
| 70 V | ||
| 150 mA | ||
| 1.25 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |