BAW56LT3G
70 V Dual Common Anode Switching Diode. ONSSPCDDEYG8V5J;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAW56LT3G
Secondary Manufacturer Part#: BAW56LT3G
- RoHS 10 Compliant
- Tariff Charges
The Common Anode Switching Diode is designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package which is designed for low power surface mount applications.
- Pb-Free Packages are Available
- S & SSV1 Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ101 Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-23 | ||
| Dual Common Anode | ||
| Surface Mount | ||
| 4 A | ||
| 1.25 V | ||
| 3 | ||
| 150 °C | ||
| BAW56L Series | ||
| 70 V | ||
| 6 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |