PDP SEO Portlet

BAV99WT1G

Small Signal Diode, Dual Series, 70 V, 200 mA, 1 V, 6 ns, 2 A

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: BAV99WT1G
Secondary Manufacturer Part#: BAV99WT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAV99WT1G is a dual series Switching Diode. The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SC-70/SOT-323 surface mount package.

  • 215mA DC Forward current
  • 450mA Repetitive peak forward current
  • 100VDC Reverse breakdown voltage
  • 1.5pF Capacitance
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
200 mA
SOT-323
Dual Series
Surface Mount
2 A
1.25 V
3
150 °C
BAV99W Series
70 V
6 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:54000  Mult:3000  
USD $:
0+
$0.00000