PDP SEO Portlet

BAV199LT1G

Small Signal Diode, Single Pair Series, 70 V, 215 mA, 1.25 V, 3 µs, 500 mA

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: BAV199LT1G
Secondary Manufacturer Part#: BAV199LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAV199LT1G is a dual series small signal Switching Diode designed for high speed switching and low leakage current applications. This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.

  • Medium speed switching times
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, halogen free/BFR free

Technical Attributes

Find Similar Parts

Description Value
215 mA
SOT-23 (TO-236)
Dual Series
Surface Mount
2 A
1.25 V
3
150 °C
BAV199 Series
70 V
3 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 287 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $:
0+
$0.00000