BAT54SWT1G
Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 600 mA, 125 °C
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT54SWT1G
Secondary Manufacturer Part#: BAT54SWT1G
- RoHS 10 Compliant
- Tariff Charges
The BAT54SWT1G is a Schottky Barrier Diode designed for high speed switching applications, circuit protection and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for handheld and portable applications where space is limited.
- Extremely fast switching speed
- 0.35V at IF = 10mADC Low forward voltage (typ.)
- AEC Qualified and PPAP capable
- Pb-free, halogen free/BFR free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-323 | ||
| Dual Series | ||
| Surface Mount | ||
| 600 mA | ||
| 800 mV | ||
| 3 | ||
| 125 °C | ||
| BAT54SW Series | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |