PDP SEO Portlet

BAT54CLT1G

Small Signal Schottky Diode, Dual Common Cathode, 30 V, 200 mA, 800 mV, 600 mA, 125 °C

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: BAT54CLT1G
Secondary Manufacturer Part#: BAT54CLT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAT54CLT1G is a dual common anode Schottky Barrier Diode designed for high speed switching applications, circuit protection and voltage clamping. It features extremely low forward voltage reduces conduction loss. This miniature surface mount package is excellent for hand held and portable applications, where space is limited.

  • Extremely fast switching speed
  • 0.35V at IF = 10mADC Low forward voltage (typ.)
  • AEC Qualified and PPAP capable
  • Pb-free, halogen free/BFR free

Technical Attributes

Find Similar Parts

Description Value
200 mA
SOT-23 (TO-236)
Dual Common Cathode
Surface Mount
600 mA
800 mV
3
150 °C
BAT54CL Series
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: