BAS70-04LT1G
Small Signal Schottky Diode, Dual Series, 70 V, 15 mA, 1 V, 100 mA, 150 °C
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS70-04LT1G
Secondary Manufacturer Part#: BAS70-04LT1G
- RoHS 10 Compliant
- Tariff Charges
The BAS70-04LT1G is a dual series Schottky Barrier Diode designed for high speed switching applications, circuit protection and voltage clamping. It features extremely low forward voltage reduces conduction loss. This miniature surface mount package is excellent for hand held and portable applications, where space is limited.
- Extremely fast switching speed
- 0.75V at IF = 10mADC Low forward voltage (typ.)
- AEC Qualified and PPAP capable
- Pb-free, halogen free/BFR free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 mA | ||
| SOT-23 (TO-236) | ||
| Dual Series | ||
| Surface Mount | ||
| 100 mA | ||
| 1 V | ||
| 3 | ||
| 150 °C | ||
| BAS70 Series | ||
| 70 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |