BAS21LT3G
250 V Switching Diode. ONSSPCDDEYG8V5J;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS21LT3G
Secondary Manufacturer Part#: BAS21LT3G
- RoHS 10 Compliant
- Tariff Charges
The BAS21LT3G is a small signal Switching Diode designed for high voltage and high speed switching applications. This dual diode device contains two electrically isolated high voltage switching diodes encapsulated in a SOT-23 surface mount package.
- 250VDC Continuous reverse voltage
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen free/BFR free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-23 | ||
| Single | ||
| Surface Mount | ||
| 2 A | ||
| 1.25 V | ||
| 3 | ||
| 150 °C | ||
| BAS21L Series | ||
| 250 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |