BAS21DW5T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS21DW5T1G
Secondary Manufacturer Part#: BAS21DW5T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SC-88A | ||
| Single | ||
| Surface Mount | ||
| 625 mA | ||
| 1.25 V | ||
| 5 | ||
| 150 °C | ||
| BAS21DW5 Series | ||
| 250 V | ||
| 50 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |