PDP SEO Portlet

AR0141CS2M00SUEA0-DPBR

CMOS Image Sensor, 1.0 MP, 1/4" Monochrome, with Protective Film"

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Sensor ICs, Image
Avnet Manufacturer Part #: AR0141CS2M00SUEA0-DPBR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superior low-light performance
  • Latest 3.0 ?m pixel with ON Semiconductor DR-Pix™ technology
  • Linear range capture
  • 1.0 Mp and 720p (16:9) images
  • Support for external mechanical shutter
  • Support for external LED or xenon flash
  • On-chip phase-locked loop (PLL) oscillator
  • Integrated position-based color and lens shading correction
  • Slave mode for precise frame-rate control
  • Stereo/3D camera support
  • Statistics engine
  • Data interfaces: four-lane serial high-speed pixel interface (HiSPi) differential signaling (SLVS and HiVCM), or parallel
  • Auto black level calibration
  • High-speed context switching
  • Temperature sensor

Technical Attributes

Find Similar Parts

Description Value
60 s
null
null
70 °C
-30 °C
null
null
null
null
Surface Mount
3.1 MV
2.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  7,800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:2600  Mult:2600  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00