AR0132AT6R00XPEA0-DPBR
CMOS Image Sensor, 1.2 MP, 1/3""
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Sensor ICs, Image
Avnet Manufacturer Part #: AR0132AT6R00XPEA0-DPBR
- RoHS 10 Compliant
- Tariff Charges
- High Dynamic Range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 s | ||
| RCCC | ||
| null | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| 3.1 MV | ||
| 2.5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |