ADT7476AARQZ-R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: ADT7476AARQZ-R
Secondary Manufacturer Part#: ADT7476AARQZ-R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5°C | ||
| 127 | ||
| -63 | ||
| 1 | ||
| 24 | ||
| 125 °C | ||
| -40 °C | ||
| SMBus2.0 | ||
| ADT7476A Series | ||
| 0.25 | ||
| QSOP | ||
| Digital, Open Drain | ||
| 3.6 | ||
| 3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |