PDP SEO Portlet

ADT7473ARQZ-1RL

Remote Thermal Monitor and Fan Controller

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Sensor ICs, IC Temperature Sensors
Avnet Manufacturer Part #: ADT7473ARQZ-1RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Controls and monitors up to 4 fans
  • High and low frequency fan drive signal
  • 1 on-chip and 2 remote temperature sensors
  • Series resistance cancellation on the remote channel
  • Extended temp measurement range, up to 191°C
  • Dynamic TMIN control mode optimizes system acoustics intelligently
  • Automatic fan speed control mode controls system cooling based on measured temperature
  • Enhanced acoustic mode dramatically reduces user perception of changing fan speeds
  • Thermal protection feature via THERM output
  • Thermal control circuit via THERM input
  • 3-wire and 4-wire fan speed measurement

Technical Attributes

Find Similar Parts

Description Value
null
QSOP
127 °C
-63 °C
2 Channels
16 Pins
125 °C
-40 °C
null
null
null
null
null
Digital
1.5 MA
3.6 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00