PDP SEO Portlet

ADM1023ARQZ-REEL

System Temperature Sensor, ACPI-Compliant, High Accuracy

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Sensor ICs, IC Temperature Sensors
Avnet Manufacturer Part #: ADM1023ARQZ-REEL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • On-chip and remote temperature sensing
  • Offset registers for system calibration
  • 1°C accuracy and resolution on local channel
  • 0.125°C resolution/1°C accuracy on remote channel
  • Programmable over/under temperature limits
  • Programmable over/under temperature limits
  • 2-wire SMBus serial interface
  • 200 µA max operating current (0.25 conversions/second)
  • 1 µA standby current
  • 3 V to 5.5 V supply

Technical Attributes

Find Similar Parts

Description Value
1°C, 3°C
QSOP
120 °C
0 °C
2 Channels
16 Pins
125 °C
-55 °C
null
null
null
null
null
Digital
130 MA
5.5 MV
3 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00