A5191HRTPG-XTP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Hart Single Chip | ||
| 260 | ||
| 1.2 Kbps | ||
| 5.5 V | ||
| 3 V | ||
| FSK | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 28PLCC | ||
| 28 | ||
| Analog|Digital | ||
| 11.58 x 11.58 x 3.69 mm | ||
| Industrial | ||
| Data | ||
| PLCC | ||
| 3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A991.a |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |