PDP SEO Portlet

74ACT244SCX

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: 74ACT244SCX
Secondary Manufacturer Part#: 74ACT244SCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
ACT
Buffer/Line Driver
260
-24 mA
24 mA
5.5 V
9@5V ns
4 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
8
2
0
8
2 Low
8
-40 to 85 °C
3-State
20
Non-Inverting
13 x 7.6 x 2.35 mm
50 pF
No
SOIC W
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
0+
$0.00000