PDP SEO Portlet

74ACT08MTCX

Quad 2-Input AND Gate. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74ACT08MTCX
Secondary Manufacturer Part#: 74ACT08MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74ACT08MTCX is a quad 2-input AND Gate contains four circuits. The device operates at a voltage range of 4.5 to 5.5V. The device features 24mA outputs source/sink.

  • The ACT08 contains four, 2-input AND gates
  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24mA

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
9@5V ns
4 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.21400
5000+
$0.21340
7500+
$0.21160
12500+
$0.20915
25000+
$0.20670
62500+
$0.20425
125000+
$0.19690