74AC138SCX
1-of-8 Decoder/Demultiplexer.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Decoders / Encoders
Avnet Manufacturer Part #: 74AC138SCX
- RoHS 10 Compliant
- Tariff Charges
- ICC reduced by 50%
- Demultiplexing capability
- Multiple input enable for easy expansion
- Active LOW mutually exclusive outputs
- Outputs source/sink 24 mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Inverted | ||
| 74AC138 | ||
| null | ||
| 74AC | ||
| null | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| 24 MA | ||
| Reversible | ||
| null | ||
| 13 ns | ||
| null | ||
| 6 MV | ||
| 2 MV | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |