6N137SDM
High Speed 10MBit/s Logic Gate Optocouplers. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: 6N137SDM
Secondary Manufacturer Part#: 6N137SDM
- RoHS 10 Compliant
- Tariff Charges
The 6N137SDM is a 1-channel 10Mbps high-speed Logic Gate Optocoupler consists of a 850nm AlGaAS LED, optically coupled to a very high-speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over wide temperature range. A maximum input signal of 5mA provided with a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs.
- Fan-out of 8 over -40 to +85°C temperature range
- Logic gate output
- Strobable output
- Wired OR-open collector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 10 Mbps | ||
| 50 mA | ||
| 100 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| Open Collector | ||
| 8PDIP SMD White | ||
| 8 | ||
| 9.91 x 6.86 x 3.94 mm | ||
| PDIP SMD | ||
| 0.01 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |