4N33SR2M
Optocoupler, Darlington Output, 1 Channel, Surface Mount DIP, 6 Pins, 80 mA, 1.5 kV, 500 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N33SR2M
Secondary Manufacturer Part#: 4N33SR2M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 mA | ||
| Matte Tin | ||
| 260 | ||
| 150 mA | ||
| 30 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 100 °C | ||
| 6PDIP SMD White | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |