PDP SEO Portlet

4N33M

Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 80 mA, 1.5 kV, 500 %

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: 4N33M
Secondary Manufacturer Part#: 4N33M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4N33M is a 1-channel 6-pin general purpose Photodarlington Optocoupler for use with low power logic circuits and solid state relays. It has a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.

  • High sensitivity to low input drive current
  • Meets or exceeds all JEDEC registered specifications
  • 850V Peak working insulation voltage
  • 6000V Highest allowable over voltage

Technical Attributes

Find Similar Parts

Description Value
80 mA
Matte Tin
260
150 mA
30 V
Through Hole
-40 to 100 °C
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.17510
8000+
$0.17000