4N29SR2M
6-Pin DIP General Purpose Photodarlington Optocoupler. ONSSPCISTNJZ8E4V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: 4N29SR2M
Secondary Manufacturer Part#: 4N29SR2M
- RoHS 10 Compliant
- Tariff Charges
The 4N29M have a gallium arsenide infrared emitter opti- cally coupled to a silicon planar photodarlington.
- High Sensitivity to Low Input Drive Current
- Meets or Exceeds All JEDEC Registered Specifications
- Safety and Regulatory Approvals:
- UL1577, 4,170 VACRMS for 1 Minute
- DIN-EN/IEC60747-5-5, 850 V Peak working Insulation Voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 mA | ||
| Matte Tin | ||
| 260 | ||
| 150 mA | ||
| 30 V | ||
| 5250 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 100 °C | ||
| DC | ||
| 6PDIP SMD White | ||
| 6 | ||
| 8.89 x 6.6 x 3.53 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |