PDP SEO Portlet

4N28M

Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 4.17 kV, 10 %

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: 4N28M
Secondary Manufacturer Part#: 4N28M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mA
Matte Tin
260
30 V
5250 Vrms
Through Hole
1
-40 to 100 °C
DC
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
0+
$0.00000