30A02CH-TL-E
Bipolar Transistor, -30V, -0.7A, Low VCE(sat), PNP Single CPH3. ONSSPCDDENY1E7M;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 30A02CH-TL-E
Secondary Manufacturer Part#: 30A02CH-TL-E
- RoHS 10 Compliant
- Tariff Charges
30A02CH is Bipolar Transistor, -30V, -0.7A, Low VCE(sat), PNP Single CPH3 for Low-Frequency General-Purpose Amplifier Application.
- Large current capacitance
- Small ON-resistance (Ron)
- Low collector-to-emitter saturation voltage (resistance) RCE (sat) typ=580mO [IC=0.7A, IB=35mA]
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 700 mA | ||
| 200 | ||
| 3 | ||
| 150 °C | ||
| 700 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 520 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |