PDP SEO Portlet

2SK2394-6-TB-E

N-Channel JFET, 15V, 6 to 32mA, 38mS, CP. ONSSPCTRNSTSK7C1K;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: 2SK2394-6-TB-E
Secondary Manufacturer Part#: 2SK2394-6-TB-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2SK2394-6-TB-E is a 15V, CP, N-channel JFET. Suitable for AM tuner RF amplifier and low noise amplifier.

  • Large (yfs) (38mS typ forward transfer admittance) at VDS = 5V, VGS = 0V, f = 1KHz
  • Small Ciss
  • Small sized package
  • Ultralow noise figure
  • 15V drain-to-source voltage and -15V gate-to-drain voltage
  • 10 to 20mA drain current at VDS = 5 V, VGS = 0 V
  • 38mS typ forward transfer admittance at VDS = 5V, VGS = 0V, f = 1KHz
  • 200mW allowable power dissipation
  • 150°C junction temperature
  • 10pF input capacitance at VDS = 5V, VGS = 0V, f = 1MHz

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.5
3
150 °C
2SK2394 Series
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 693 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000