2SC5488A-TL-H
RF Transistor, NPN Single, 10 V, 70 mA, fT = 7 GHz. ONSSPCTRNSTJF1A7U;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, RF Discretes, RF Bipolar Transistors
Avnet Manufacturer Part #: 2SC5488A-TL-H
Secondary Manufacturer Part#: 2SC5488A-TL-H
- RoHS 10 Compliant
- Tariff Charges
2SC5488A is RF Transistor, 10V, 70mA, fT=7GHz, NPN Single SSFP for VHF to UHF Wide-Band Low-Noise Amplifier Applications.
- Low-noise : NF=1.0dB typ (f=1GHz)
- High gain : Forward Transfer Gain=12dB typ (f=1GHz)
- High cut-off frequency : fT=7GHz typ
- Ultrasmall, slim flat-lead package (1.4mm x 0.8mm x 0.6mm)
- Halogen free compliance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 90 | ||
| 3 | ||
| 150 °C | ||
| 100 | ||
| SC-81 | ||
| Surface Mount | ||
| NPN | ||
| 7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |