PDP SEO Portlet

2N7002LT1G

Power MOSFET, N Channel, 60 V, 115 mA, 7.5 ohm, SOT-23, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002LT1G
Secondary Manufacturer Part#: 2N7002LT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2N7002LT1G is a 60V N-channel small signal MOSFET capable of 300mW power dissipation and 115mA continuous drain current.

  • Halogen-free/BFR-free
  • ±20VDC Gate to source voltage
  • 60VDC Drain to gate voltage
  • 417°C/W Thermal resistance, junction to ambient

Technical Attributes

Find Similar Parts

Description Value
N Channel
115 mA
7.5 Ohm
60 V
2.5 V
3
150 °C
300 mW
2N7002L Series
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  135000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
27000+
$0.10190
54000+
$0.09980
81000+
$0.09350
135000+
$0.08588
270000+
$0.07827
675000+
$0.07065
1350000+
$0.04780