PDP SEO Portlet

2N7002

Power MOSFET, N Channel, 60 V, 280 mA, 5 ohm, SOT-23, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These N-channel enhancement mode field-effect transistors are manufactured with high cell density DMOS technology. They are designed to minimize on-state resistance while delivering rugged, reliable, and fast switching performance. These transistors are especially well-suited for low-voltage, low-current applications, including small servo motor control, power MOSFET gate drivers, and other switching applications.

  • Low Qg
  • Low threshold drive
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
10 V
null
Surface Mount
null
null
N Channel
7.5 ohm
150 °C
115 mA
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 55 Weeks
Price for: Each
Quantity:
Min:39000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00