2N5551BU
Small Signal NPN Bipolar Transistor.
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2N5551BU
- RoHS 10 Compliant
- Tariff Charges
- Collector to emitter breakdown voltage of 160V
- Collector to emitter saturation voltage of 200mV at 50mA collector current
- Power dissipation of 625mW
- DC collector current of 600mA
- DC current gain of 30 at Ic=50mA
- Operating junction temperature range from -55°C to 150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 80 hFE | ||
| NPN | ||
| 100 MHz | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| 160 V | ||
| 600 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |