1SMB5937BT3G
3.0 W Zener Diode Voltage Regulator 33 V.
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- 3.3 to 200V Zener voltage range
- ESD rating of Class 3 (16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- AEC-Q101 qualified and PPAP capable
- Pb-free are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| SMB | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 33 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |