1SMB5919BT3G
Zener Single Diode, General Purpose, 5.6 V, 3 W, DO-214AA (SMB), 2 Pins, 150 °C, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1SMB5919BT3G
Secondary Manufacturer Part#: 1SMB5919BT3G
- RoHS 10 Compliant
- Tariff Charges
The 1SMB59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- Flat handling surface for accurate placement
- 5µA at 3V Leakage current
- 367mA Maximum DC Zener current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DO-214AA (SMB) | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 3 mW | ||
| 1SMB59xxBT3G Series | ||
| 5.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |