PDP SEO Portlet

1N5953BRLG

3.0 W Zener Diode Voltage Regulator 150 V.

Official logo for onsemi
Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: 1N5953BRLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zener Voltage 150 V
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Surge Rating of 98 Watts @ 1 ms
  • Maximum Limits Guaranteed On Up To Six Electrical Parameters
  • Package No Larger Than the Conventional 1 Watt Package
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
2 Pins
DO-41
Through Hole
null
null
null
150 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:12000  Mult:6000  
Need More?
USD $:
$ 0.22050
12000+
$0.22050
24000+
$0.12696
SubTotal:
$2,646.00