PDP SEO Portlet

1N5400G

Standard Recovery Rectifier, 50 V, 3.0 A

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5400G
Secondary Manufacturer Part#: 1N5400G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N5400G is an axial-leaded standard Recovery Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The lead mounted standard recovery rectifier is designed for use in power supplies and other applications.

  • Cathode indicated by polarity band
  • High current to small size
  • High surge current capability
  • Low forward voltage drop
  • Plastic meets UL94V-0 for flammability rating
  • 100V Non-repetitive peak reverse voltage
  • 53°C/W Junction-to-ambient thermal resistance

Technical Attributes

Find Similar Parts

Description Value
3
Axial Leaded
Single
200
1
2
150 °C
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:7000  Mult:500  
USD $:
0+
$0.00000