PDP SEO Portlet

1N5373BRLG

5 Watt Surmetic 40 Zener Voltage Regulators 68 V.

Official logo for onsemi
Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: 1N5373BRLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Zener Voltage 68 V
  • Surge Rating of up to 180 W @ 8.3 ms
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
2 Pins
Axial Leaded
Through Hole
null
null
null
68 V
200 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
Need More?
USD $:
$ 0.32500
4000+
$0.32500
8000+
$0.31000
12000+
$0.29500
SubTotal:
$2,600.00