PDP SEO Portlet

1N5353BRLG

Zener Single Diode, xxxRLG, 16 V, 5 W, 017AA, 2 Pins, 200 °C, Through Hole

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: 1N5353BRLG
Secondary Manufacturer Part#: 1N5353BRLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZENER DIODE 5W 16V 017AA

  • Zener Voltage 16 V
  • Surge Rating of up to 180 W @ 8.3 ms
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
5
16

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
0+
$0.00000