1N5341BRLG
Zener Single Diode, 6.2 V, 5 W, 017AA, 2 Pins, 200 °C, Through Hole
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1N5341BRLG
Secondary Manufacturer Part#: 1N5341BRLG
- RoHS 10 Compliant
- Tariff Charges
This is a complete series of 5 Watt Zener Diode Voltage Regulators with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this is in an axial-lead, transfer-molded plastic package that offers protection in all common environmental conditions.
- Zener Voltage 6.2 V
- Surge Rating of up to 180 W @ 8.3 ms
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Maximum Limits Guaranteed on up to Six Electrical Parameters
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Case 017AA | ||
| Through Hole | ||
| 2 | ||
| 200 °C | ||
| 5 W | ||
| 1N53 Series | ||
| 6.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |