1N5338BG
5 Watt Surmetic 40 Zener Voltage Regulators 5.1 V. ONSSPCDDECI9E6E;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: 1N5338BG
Secondary Manufacturer Part#: 1N5338BG
- RoHS 10 Compliant
- Tariff Charges
The 1N5338BG is a Surmetic™ 40 axial-leaded Zener Voltage Regulator with a void-free transfer-molded thermosetting plastic case, all external surfaces are corrosion-resistant and lead is readily solderable. The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions.
- Cathode indicated by polarity band
- 1µA at 1V Reverse leakage current
- 14.4A at 25°C Maximum surge current
- 0.39V Reverse Zener voltage change
- 930mA Maximum DC Zener current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Axial Leaded | ||
| Through Hole | ||
| 2 | ||
| 200 °C | ||
| 5 | ||
| 5.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |