PDP SEO Portlet

1N4736A

Zener 1W 5% 6.8 V. ONSSPCDDECI9E6E;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: 1N4736A
Secondary Manufacturer Part#: 1N4736A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4736A is a Zener Diode for general use and also suitable for many different applications. Color band denotes the cathode end polarity.

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
Axial Leaded
Through Hole
2
200 °C
1
6.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 357 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
USD $:
0+
$0.00000