1N4448TR
Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A
- RoHS 10 Compliant
- Tariff Charges
The 1N4448 is a high conductance fast small Signal Diode. This small signal diode is general usage and suitable for many different applications.
- 500mW Power dissipation
- 300°C/W Junction-to-ambient thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| DO-35 (DO-204AH) | ||
| Single | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| 2 | ||
| 175 °C | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |